395-021-521-458

Heilind Number:EDA395-021-521-458
Manufacturer:EDAC
Manufacturer Number:395-021-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it offers 21 positions in a single row with a pitch of .1 inches, ensuring precise and secure mounting. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The straight mount orientation and .2-inch row spacing provide effortless installation on your board. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.