395-021-521-478

Heilind Number:EDA395-021-521-478
Manufacturer:EDAC
Manufacturer Number:395-021-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-478

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 21 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.