395-021-521-602

Heilind Number:EDA395-021-521-602
Manufacturer:EDAC
Manufacturer Number:395-021-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board To Board PCB Connector. Featuring 21 positions in a single row, it offers seamless integration for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in the electronics industry. Elevate your PCB connectivity with this essential component.