395-021-521-604

Heilind Number:EDA395-021-521-604
Manufacturer:EDAC
Manufacturer Number:395-021-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board to Board PCB Connector. Designed for optimal performance, it features 21 positions with a single row layout and a .1-inch pitch, perfect for seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With copper alloy contacts and an amperage of 3A, it guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing offer convenience in installation. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics workspace.