395-021-521-607

Heilind Number:EDA395-021-521-607
Manufacturer:EDAC
Manufacturer Number:395-021-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-607

Detailed Description

Enhance your device connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Upgrade your system's performance with this essential component.