395-021-521-608

Heilind Number:EDA395-021-521-608
Manufacturer:EDAC
Manufacturer Number:395-021-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 21 positions in a single row, ensuring seamless data transmission. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The contact material, made of Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're working on electronics, telecommunications, or industrial systems, this straight-mount connector is an essential component for your PCB assembly. Trust in its quality and performance to streamline your connectivity needs.