395-021-521-612

Heilind Number:EDA395-021-521-612
Manufacturer:EDAC
Manufacturer Number:395-021-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this black connector features 21 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this high-quality component for efficient signal transmission on your PCBs.