395-021-523-101

Heilind Number:EDA395-021-523-101
Manufacturer:EDAC
Manufacturer Number:395-021-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design. With a single row and 21 positions, this connector ensures efficient data transmission within your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.