395-021-523-103

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features 21 positions in a single row, ensuring seamless and efficient board-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments. The copper alloy contact material and .1 inch pitch offer reliable signal transmission, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic projects with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: