395-021-523-107

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 21 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable performance in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Elevate your PCB connections with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: