395-021-523-402

Heilind Number:EDA395-021-523-402
Manufacturer:EDAC
Manufacturer Number:395-021-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 21 copper alloy contacts in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and compact design, it facilitates easy installation on your PCBs. Trust in this connector to deliver reliable performance for your electronic assembly needs.