395-021-523-404

Heilind Number:EDA395-021-523-404
Manufacturer:EDAC
Manufacturer Number:395-021-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-404

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 21 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise PCB layout. Whether you're building a new device or upgrading an existing one, this connector, with its straight mount orientation, offers convenience and versatility. Trust in its quality and performance for all your connectivity needs.