395-021-523-407

Heilind Number:EDA395-021-523-407
Manufacturer:EDAC
Manufacturer Number:395-021-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-407

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring a single row design with a pitch of .1 inches and 21 positions, it offers precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic setups. Upgrade your connectivity solutions with this essential component.