395-021-523-408

Heilind Number:EDA395-021-523-408
Manufacturer:EDAC
Manufacturer Number:395-021-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-408

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board-to-Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. Featuring a single row design with 21 positions and a pitch of .1 inch, it allows for seamless signal transmission. The straight mount orientation and compact size make it ideal for space-saving applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your equipment with this high-quality connector for efficient and secure PCB connections.