395-021-523-412

Heilind Number:EDA395-021-523-412
Manufacturer:EDAC
Manufacturer Number:395-021-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-412

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for seamless integration, this connector features a single row layout with 21 positions and a .1-inch pitch, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.