395-021-523-603

Heilind Number:EDA395-021-523-603
Manufacturer:EDAC
Manufacturer Number:395-021-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-603

Detailed Description

Enhance connectivity within your electronic devices with this black Board-to-Board PCB Connector. Featuring a single row design with 21 positions, it ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and 3A amperage offer reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise installation is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates seamless integration into PCBs, making it an essential component for your electronic projects.