395-021-523-612

Heilind Number:EDA395-021-523-612
Manufacturer:EDAC
Manufacturer Number:395-021-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and a pitch of .1 inch, it offers seamless integration for your electronics projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Boasting 21 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek profile on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB designs with this essential component.