395-021-523-688

Heilind Number:EDA395-021-523-688
Manufacturer:EDAC
Manufacturer Number:395-021-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-523-688

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it not only offers a secure fit but also ensures efficient power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With 21 positions in a single row and a pitch of .1 inch, this connector allows for seamless and precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless data and power transfer.