395-021-524-108

Heilind Number:EDA395-021-524-108
Manufacturer:EDAC
Manufacturer Number:395-021-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-108

Detailed Description

Enhance your PCB connectivity with this 21-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a compact pitch of .1 inch and straight mount orientation, it offers easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this component is a versatile and essential choice for your connectivity needs. Elevate your design with the dependable performance of this board-to-board connector.