395-021-524-178

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 21 high-performance positions with a pitch of .1 inches, ensuring optimal data transfer efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability, even in extreme operating temperatures ranging from -40 to 105°C. The straight mount orientation and copper alloy contact material further reinforce its stability and conductivity. Elevate your electronic assemblies with this essential connector, a must-have for any professional or DIY enthusiast.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-178

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: