395-021-524-188

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our sleek 21-position board-to-board connector, featuring a straight mount orientation for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-188

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: