395-021-524-404

Heilind Number:EDA395-021-524-404
Manufacturer:EDAC
Manufacturer Number:395-021-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-404

Detailed Description

Enhance connectivity within your electronic devices with this 21-position board-to-board PCB connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in harsh operating environments ranging from -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and sleek black finish, this connector not only delivers on functionality but also on aesthetics, making it a versatile and essential component for your projects.