395-021-524-407

Heilind Number:EDA395-021-524-407
Manufacturer:EDAC
Manufacturer Number:395-021-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-407

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this high-performing connector features 21 positions, ensuring ample connectivity options. The sleek black housing, crafted from durable UL 94V-0 Thermoplastic Polyester, offers both reliability and style. With a contact material of Copper Alloy, you can trust in its conductivity. Its straight mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Connector for reliable and efficient board-to-board connections.