395-021-524-412

Heilind Number:EDA395-021-524-412
Manufacturer:EDAC
Manufacturer Number:395-021-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. With a single row layout, it offers 21 positions for seamless integration. The copper alloy contact material and .1-inch pitch guarantee efficient data transfer, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Elevate your electronic projects with this essential component.