395-021-524-458

Heilind Number:EDA395-021-524-458
Manufacturer:EDAC
Manufacturer Number:395-021-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row and 21 positions, it facilitates efficient data transmission. The contact material, Copper Alloy, ensures secure connections, while the .1-inch pitch and .2-inch row spacing offer versatility in board layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics assembly. Upgrade your connectivity solutions with this essential component.