395-021-524-488

Heilind Number:EDA395-021-524-488
Manufacturer:EDAC
Manufacturer Number:395-021-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-488

Detailed Description

Enhance connectivity and streamline your circuit board setup with this sleek black Board-to-Board PCB Connector. Boasting a single row design with 21 positions, it offers ample room for seamless data transfer. Crafted with precision, the connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality connector.