395-021-524-603

Heilind Number:EDA395-021-524-603
Manufacturer:EDAC
Manufacturer Number:395-021-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-603

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector, designed for seamless electronic interactions. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring a single row layout with 21 copper alloy contacts, each positioned with precision at a .1-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C cater to diverse installation needs. Trust in this essential component for flawless inter-board connections in your electronic devices.