395-021-524-604

Heilind Number:EDA395-021-524-604
Manufacturer:EDAC
Manufacturer Number:395-021-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-604

Detailed Description

Enhance connectivity within your PCB setup with our 21-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each row features precise copper alloy contacts, guaranteeing reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.