395-021-524-607

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a low 3A amperage and copper alloy contact material, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in a wide temperature range of -40 to 105°C, it's ideal for various applications in demanding environments. Trust in this connector for seamless and secure card edge connections.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: