395-021-524-608

Heilind Number:EDA395-021-524-608
Manufacturer:EDAC
Manufacturer Number:395-021-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-608

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a sleek black finish and a straight mount orientation, it offers a sleek and professional look on your PCB. Featuring 21 positions and a compact .1-inch pitch, it allows for efficient data transfer between boards. The copper alloy contact material guarantees optimal conductivity, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this high-quality connector to streamline your PCB assembly process and elevate the performance of your electronic devices.