395-021-524-678

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your circuit board connections with this high-quality card edge connector. Designed for seamless integration, it features twenty-one positions with a single row layout for efficient PCB connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation makes installation a breeze, while the sleek black color adds a touch of sophistication to your electronic setup. Trust in this connector to deliver unparalleled connectivity for your projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-524-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-524-678

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: