395-021-525-101

Heilind Number:EDA395-021-525-101
Manufacturer:EDAC
Manufacturer Number:395-021-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-101

Detailed Description

Introducing the 395-021-525-101, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This sleek and sophisticated connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row design and a pitch of .1 inch, it offers precise and reliable connections in tight spaces. The 21 copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in the 395-021-525-101 to deliver superior performance and connectivity every time.