395-021-525-102

Heilind Number:EDA395-021-525-102
Manufacturer:EDAC
Manufacturer Number:395-021-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-102

Detailed Description

Introducing the 395-021-525-102 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features a single row design with 21 positions, allowing for efficient data transfer in compact spaces. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with the 395-021-525-102 and experience seamless performance like never before.