395-021-525-104

Heilind Number:EDA395-021-525-104
Manufacturer:EDAC
Manufacturer Number:395-021-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-104

Detailed Description

Introducing our 395-021-525-104 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .1 inch, it offers 21 positions for efficient data transfer. The copper alloy contact material ensures reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our Connector, a vital component for your PCB assembly needs.