395-021-525-108

Heilind Number:EDA395-021-525-108
Manufacturer:EDAC
Manufacturer Number:395-021-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-108

Detailed Description

Enhance connectivity within your electronic devices with our 395-021-525-108 Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 21 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Trust our high-quality connector to optimize performance in your electronics projects.