395-021-525-158

Heilind Number:EDA395-021-525-158
Manufacturer:EDAC
Manufacturer Number:395-021-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-158

Detailed Description

Introducing our 395-021-525-158 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 21 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .1 inch pitch ensure secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB interconnections.