395-021-525-402

Heilind Number:EDA395-021-525-402
Manufacturer:EDAC
Manufacturer Number:395-021-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-402

Detailed Description

Introducing our 395-021-525-402 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design, copper alloy contacts, and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. Boasting 21 positions, this connector allows for seamless data transfer between circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.