395-021-525-403

Heilind Number:EDA395-021-525-403
Manufacturer:EDAC
Manufacturer Number:395-021-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-403

Detailed Description

Introducing our 395-021-525-403 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability. Featuring 21 positions in a single row layout, it allows for seamless board-to-board connections with a pitch of .1 inches. The copper alloy contacts ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our 395-021-525-403 Connector to keep your electronic devices running smoothly.