395-021-525-404

Heilind Number:EDA395-021-525-404
Manufacturer:EDAC
Manufacturer Number:395-021-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-404

Detailed Description

Introducing our 395-021-525-404 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and reliability. With 21 positions in a single row, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with the 395-021-525-404 Card Edge Connector.