395-021-525-407

Heilind Number:EDA395-021-525-407
Manufacturer:EDAC
Manufacturer Number:395-021-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-407

Detailed Description

Introducing our 395-021-525-407 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Featuring a single row design with 21 positions, this connector boasts a black UL 94V-0 thermoplastic polyester housing for enhanced durability. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our EDA395 series for your next PCB assembly project.