395-021-525-408

Heilind Number:EDA395-021-525-408
Manufacturer:EDAC
Manufacturer Number:395-021-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-408

Detailed Description

Introducing the 395-021-525-408 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connections. Engineered for reliability, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient operation. With a single row design and 21 positions, it offers ample connectivity for your PCB layout needs. The copper alloy contact material delivers optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Designed for versatility, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of this component for your next electronics project.