395-021-525-412

Heilind Number:EDA395-021-525-412
Manufacturer:EDAC
Manufacturer Number:395-021-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-412

Detailed Description

Introducing our 395-021-525-412 Black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for establishing secure connections on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation, even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient mating. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various applications. Trust in the 395-021-525-412 for dependable board-to-board connectivity in your projects.