395-021-525-458

Heilind Number:EDA395-021-525-458
Manufacturer:EDAC
Manufacturer Number:395-021-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-458

Detailed Description

Introducing our cutting-edge Black Board To Board PCB Connector, a sleek and high-performance solution for seamless electronic connections. Engineered for optimum efficiency, this connector boasts an amperage of 3A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a single row design and a pitch of .1 inch, it offers precise and reliable connectivity for your devices. The Copper Alloy contact material guarantees superior conductivity, while the 21 positions provide ample room for multiple connections. Designed for straight mount orientation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor use. Upgrade your electronic setups with this essential component, a must-have in any professional or DIY project.