395-021-525-478

Heilind Number:EDA395-021-525-478
Manufacturer:EDAC
Manufacturer Number:395-021-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-478

Detailed Description

Introducing our 395-021-525-478 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in a variety of electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 21 positions and a pitch of .1 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our high-quality connector to deliver exceptional performance and longevity in your electronic systems.