395-021-525-488

Heilind Number:EDA395-021-525-488
Manufacturer:EDAC
Manufacturer Number:395-021-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-488

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-021-525-488. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a pitch of .1 inch, it offers precise alignment for 21 contact positions, each crafted from robust Copper Alloy for optimal conductivity. The connector's straight mount orientation and .2 inch row spacing make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the reliability and performance of this essential component for your next electronics project.