395-021-525-603

Heilind Number:EDA395-021-525-603
Manufacturer:EDAC
Manufacturer Number:395-021-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-603

Detailed Description

Introducing our 395-021-525-603 Black Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. With a compact pitch of .1 inches and a single row configuration, this connector offers precise and reliable connectivity in tight spaces. Featuring 21 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures exceptional durability and safety in a wide range of applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in our Connector for outstanding performance and durability in your PCB assembly projects.