395-021-525-608

Heilind Number:EDA395-021-525-608
Manufacturer:EDAC
Manufacturer Number:395-021-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-608

Detailed Description

Introducing our high-performance 395-021-525-608 Card Edge Connector, designed to elevate your PCB connectivity experience. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 21 gold-plated contact positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Elevate your connections and experience unrivaled performance with the 395-021-525-608.