395-021-525-658

Heilind Number:EDA395-021-525-658
Manufacturer:EDAC
Manufacturer Number:395-021-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-658

Detailed Description

Introducing the 395-021-525-658 Black Card Edge Connector, setting new standards in performance and reliability for your PCB connectivity needs. Engineered with precision and quality in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in any application. With a single row design, it offers seamless integration onto your circuit board, while the Copper Alloy contact material guarantees optimal conductivity. Featuring 21 positions with a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform under even the most challenging conditions. Trust in the 395-021-525-658 to deliver unparalleled connectivity solutions for your electronic devices.