395-021-525-678

Heilind Number:EDA395-021-525-678
Manufacturer:EDAC
Manufacturer Number:395-021-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-678

Detailed Description

Introducing our 395-021-525-678 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and safety. Featuring 21 gold-plated contacts made of Copper Alloy, it guarantees optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, this connector is easy to install and perfect for various applications. With an operating temperature range of -40 to 105 °C, it is ideal for both standard and demanding environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision.