395-021-525-688

Heilind Number:EDA395-021-525-688
Manufacturer:EDAC
Manufacturer Number:395-021-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-525-688

Detailed Description

Introducing our 395-021-525-688 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row layout and 21 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in the quality of our product to streamline your electronic connections with utmost efficiency.